The ATMEGA88-20MU-T is an 8KB FLASH AVR microcontroller with a core architecture of AVR and a maximum operating frequency of 20MHz. It features SPI and USART interfaces and has a maximum operating temperature of 85°C. The device has 1KB of RAM and 8KB of memory, with a memory type of FLASH. It can operate within a supply voltage range of 2.7V to 5.5V. The microcontroller is packaged in a surface mount configuration and is available on tape and reel.
Microchip ATMEGA88-20MU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.