
The ATMEGA88A-CCUR is an 8-bit AVR microcontroller with 8KB of FLASH memory and 1KB of RAM. It operates at a frequency of 20MHz and has a supply voltage range of 1.8-5.5V. The device is mounted in a surface mount package and is RoHS compliant. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Microchip ATMEGA88A-CCUR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | AVR® ATmega |
| RoHS | Compliant |
No datasheet is available for this part.