The ATMEGA88PA-AU microcontroller features an 8KB FLASH memory, 1KB RAM, and a 20MHz core frequency. It supports SPI and USART interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a TQFP and is available in a tape and reel format for surface mount applications.
Microchip ATMEGA88PA-AU@SL383 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.