The ATMEGA88V-10MU-T is an 8KB FLASH AVR microcontroller with a core frequency of 10MHz. It operates within a temperature range of -40°C to 85°C and supports SPI and USART interfaces. The device is available in a surface mount package, supplied on tape and reel. It features 1KB of RAM and three timers/counters.
Microchip ATMEGA88V-10MU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.