The ATMEGA8L-8MU-T is an 8-bit AVR microcontroller from Microchip. It operates at a maximum frequency of 8MHz and features 8KB of FLASH memory and 1KB of RAM. The device is designed to run within a supply voltage range of 2.7V to 5.5V and can withstand temperatures from -40°C to 85°C. It supports SPI and USART interfaces and includes three timers/counters. The ATMEGA8L-8MU-T is available in a surface mount package, supplied on tape and reel.
Microchip ATMEGA8L-8MU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
No datasheet is available for this part.