MAXTOUCH224CHANNEL TOUCHSCREEN SENSOR IC
Microchip ATMXT224E-MAHR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Resolution | 12b |
| RoHS | Compliant |
No datasheet is available for this part.