
ATMEL ATNGW100 AT32AP7000, ETHERNET, JTAG, EVAL KIT
Checking distributor stock and pricing after the page loads.
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating System | Linux |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR®32 |
| RoHS | Compliant |