Microchip ATR0797-6CP technical specifications.
| Package/Case | SSOP |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Noise Figure | 14.5dB |
| Operating Supply Current | 195mA |
| P1dB | -27dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATR0797-6CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
