RF Wireless Misc COM.OTHERS-TX/RX FrontEnd 400-500MHz
Checking distributor stock and pricing after the page loads.
Microchip ATR0981-TRUY19 technical specifications.
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3V |
| Operating Frequency | 300 MHz to 500 MHz |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| Supply Current | 400mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |