Sign in to ask questions about the Microchip ATR4251-TKQY19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATR4251-TKQY19 technical specifications.
| Max Power Dissipation | 550mW |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATR4251-TKQY19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
