Microchip ATR4251-TKSY19 technical specifications.
| Max Power Dissipation | 550mW |
| Output Type | Adjustable |
| Package Quantity | 830 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATR4251-TKSY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.