Microchip ATREB212BSMA-EK technical specifications.
| Frequency | 16MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATREB212BSMA-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.