Microchip ATREB231FE2-EK technical specifications.
| Package/Case | SMA |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATREB231FE2-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
