Sign in to ask questions about the Microchip ATREB233SMAD-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATREB233SMAD-EK technical specifications.
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATREB233SMAD-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
