Microchip ATRF4CE-EK technical specifications.
| Core Architecture | AVR |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATRF4CE-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.