
32-bit RISC microcontroller featuring 512KB FLASH program memory and 64KB RAM. Operates at a maximum clock frequency of 48MHz, with 75 I/O lines and a 100-terminal QUAD position, S-PQFP-G100 package. Supports PWM, ADC, DAC, and DMA channels. Industrial temperature grade, operating from 1.68V to 3.6V supply voltage with a maximum supply current of 18.24mA.
Microchip ATSAM4LC8CA-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.68 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4LC8CA-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.