
32-bit RISC microcontroller featuring 1MB Flash memory and 80KB RAM. Operates at a maximum clock frequency of 20 MHz, with a supply voltage range of 1.08V to 1.32V. Offers 79 I/O lines, PWM, ADC, DAC, and DMA channels. Housed in a 100-terminal, 14mm x 14mm S-PQFP-G100 package, suitable for industrial temperature ranges from -40°C to 85°C.
Microchip ATSAM4N16CA-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAM4N16CA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.