
Industrial-grade System on Module (SOM) featuring a microprocessor circuit. This embedded computer component offers 128MB of RAM and operates within a wide temperature range of -40°C to 85°C. It includes 176 terminals and is designed for a nominal supply voltage of 3.3V, with a range of 3V to 3.6V. The module measures 38mm in width and 40mm in length, adhering to the R-XXMA-N176 JEDEC package code and meeting TS 16949 screening levels.
Microchip ATSAMA5D27-SOM1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N176 |
| Width | 38 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D27-SOM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.