Microchip ATSAMA5D31-EK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AT91SAMA5 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSAMA5D31-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
