The ATSAMA5D36A-CN is a 32-bit RISC microprocessor with a nominal supply voltage of 1.2V, a minimum supply voltage of 1.08V, and a maximum supply voltage of 1.32V. It operates at a maximum clock frequency of 50MHz and features a 32-bit data bus and a 26-bit address bus. The device is packaged in a 15mm x 15mm LFBGA-324 package with a height of 1.40mm and a pitch of 0.80mm. The microprocessor is rated for industrial temperature operation from -40°C to 85°C.
Microchip ATSAMA5D36A-CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 129000 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 536 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMA5D36A-CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.