32-bit ARM Cortex-M7 microcontroller operating at up to 300MHz. Features 2048kB Flash memory and 384kB SRAM. Includes 75 I/O lines, 16-bit external data bus, and 24-bit address bus. Supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 100-terminal BGA (S-PBGA-B100) with an industrial temperature grade (-40°C to 105°C) and 1.2V nominal supply voltage.
Microchip ATSAME70N21B-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAME70N21B-CN to view detailed technical specifications.
No datasheet is available for this part.