The ATSAMR21G18A-MUTA6 is a 32-bit microcontroller with 28 I/O lines, 32-bit RISC architecture, and industrial temperature range of -40 to 85 degrees Celsius. It operates at a supply voltage of 1.8 to 3.6 volts and has a maximum clock frequency of 32 MHz. The device features 48 terminals in a quad terminal position and is packaged in a 7mm x 7mm QFN-48 package.
Microchip ATSAMR21G18A-MUTA6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMR21G18A-MUTA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.