32-bit RISC microcontroller featuring 2MB FLASH memory and 393KB RAM. Operates at a maximum clock frequency of 32MHz with a speed of 300. Includes 75 I/O lines, PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal TFBGA with dimensions of 9x9mm, suitable for industrial temperature ranges from -40°C to 105°C. Nominal supply voltage is 1.2V, with a maximum supply current of 10mA.
Microchip ATSAMS70N21A-CN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 75 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMS70N21A-CN to view detailed technical specifications.
No datasheet is available for this part.