Microchip ATSHA204-MAH-DA-T technical specifications.
| Density | 4.5Kb |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.000335oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSHA204-MAH-DA-T to view detailed technical specifications.
No datasheet is available for this part.