The Microchip ATSHA204-SH-CZ-T is a surface mount IC with a package quantity of 4000 units per reel. It operates within a 5.5V supply voltage and has a maximum frequency of 1MHz. The device is compliant with RoHS regulations and is lead free. It is packaged in a SOIC case and weighs approximately 0.019048 ounces.
Microchip ATSHA204-SH-CZ-T technical specifications.
| Package/Case | SOIC |
| Density | 4.5Kb |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSHA204-SH-CZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.