The ATSHA204-SH-DA-B is a CryptoAuthentication IC from Microchip, featuring 4.5Kb of memory and a maximum operating frequency of 1MHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can be supplied with a voltage range of 2V to 5.5V.
Microchip ATSHA204-SH-DA-B technical specifications.
| Package/Case | SOIC |
| Density | 4.5Kb |
| Height | 1.75mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Package Quantity | 2900 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSHA204-SH-DA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.