Microchip ATSHA204-TSU-T technical specifications.
| Package/Case | SOT-23 |
| Density | 4.5Kb |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoAuthentication™ |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSHA204-TSU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
