
This AVR-based microcontroller module features an 8-bit data bus width and operates within a temperature range of 0°C to 50°C. It is designed to work with a maximum supply voltage of 5.5V and is compliant with lead-free standards. The module is supplied individually, with no SVHC compliance.
Sign in to ask questions about the Microchip ATSTK521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSTK521 technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
