Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATSTK524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATSTK524 technical specifications.
| Package/Case | Module |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.