Microchip ATSTK600-RC18 technical specifications.
| Package/Case | TQFP |
| Core Architecture | AVR |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR® |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATSTK600-RC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
