
The ATTINY11-6SI is an 8-bit AVR microcontroller with 1KB of FLASH memory and 32B of RAM. It operates at a maximum frequency of 8MHz and has a maximum supply voltage of 5.5V. The device is available in a SOIC package and is suitable for surface mount applications. The ATTINY11-6SI is not RoHS compliant and does not meet SVHC requirements. It features an internal oscillator and a watchdog timer. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Microchip ATTINY11-6SI technical specifications.
| Access Time | 6us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Density | 1KB |
| Frequency | 6MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 98 |
| Peripherals | WDT |
| RAM Size | 32B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
