
The Microchip ATTINY12-8SU is an 8MHz AVR microcontroller with 1KB of FLASH memory and a maximum operating temperature of 85°C. It features a core architecture of AVR and an internal oscillator. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The ATTINY12-8SU is RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip ATTINY12-8SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY12-8SU technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY12-8SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
