The ATTINY12-8SU-T is an 8MHz AVR microcontroller with 1KB of FLASH memory. It features a SPI interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is designed for surface mount applications. It can operate from a supply voltage of 4V to 5.5V. The ATTINY12-8SU-T is manufactured by Microchip.
Microchip ATTINY12-8SU-T technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 8MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.