The ATTINY13-20MU microcontroller features a 20MHz AVR core with 1KB of FLASH memory and 64B of RAM. It supports SPI interface and operates between -40°C and 85°C. The device is available in surface mount packaging and is suitable for use with supply voltages between 2.7V and 5.5V.
Microchip ATTINY13-20MU@SL383 technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS | Compliant |
No datasheet is available for this part.