The ATTINY13-20SSUSL383 is an 8-bit AVR microcontroller from Microchip. It features a core architecture based on AVR and a data bus width of 8 bits. The device supports SPI interface and has a maximum operating frequency of 20MHz. The ATTINY13-20SSUSL383 is available in a SOIC package and is packaged in tape and reel. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS | Compliant |