The ATTINY13A-MMU-T is a surface mount microcontroller with a 20MHz AVR core and 1KB of FLASH memory. It features 64 bytes of RAM and supports SPI interface. The device operates between -40°C and 85°C and can be supplied with a voltage between 1.8V and 5.5V. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip ATTINY13A-MMU-T technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS | Compliant |