Microchip ATTINY13A-MMUSL383 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-MMUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.