The ATTINY13A-SSU-T is an 8-bit AVR microcontroller with a core architecture operating at 20MHz. It features 1KB of FLASH memory and 64 bytes of RAM. The device is packaged in a surface mount SOIC package and is suitable for operation between -40°C and 85°C. It can be supplied with a voltage between 1.8V and 5.5V. The microcontroller supports SPI interface and has one timer/counter.
Checking distributor stock and pricing after the page loads.
Microchip ATTINY13A-SSU-T technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS | Compliant |