The ATTINY13V-10SU-T is an 8-bit AVR microcontroller from Microchip. It features a 1KB FLASH memory and 64B RAM, operating at a maximum frequency of 10MHz. The device supports SPI interface and is available in a SOIC package, suitable for surface mount applications. The ATTINY13V-10SU-T is rated to operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Microchip ATTINY13V-10SU-T technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64B |
| RoHS | Compliant |
No datasheet is available for this part.