Microchip ATTINY2313-20SUSL383 technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313-20SUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
