The ATTINY2313V-10MU-T is an AVR 8-bit microcontroller with a core frequency of 10MHz. It features 2KB of FLASH memory and 128B of RAM. The device supports SPI and USART interfaces. The operating temperature range is -40°C to 85°C, and the supply voltage range is 1.8V to 5.5V. The ATTINY2313V-10MU-T is a surface-mount device.
Checking distributor stock and pricing after the page loads.
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| RoHS | Compliant |