The ATTINY2313V-10SUSL383 is an 8-bit AVR microcontroller from Microchip. It features 2KB of FLASH memory and 128B of RAM, with a maximum operating frequency of 10MHz. The device is packaged in a SOIC package and is available in tape and reel packaging. The ATTINY2313V-10SUSL383 operates over a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Compliant |