The ATTINY24-15MZ is an 8-bit AVR microcontroller from Microchip, featuring a 16MHz core frequency and 2KB of FLASH memory. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and is available in a QFN package. It supports SPI and UART interfaces and has 12 programmable I/Os, including two timers/counters. The ATTINY24-15MZ is RoHS compliant and is part of the AVR ATtiny series.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |