
The ATTINY25-15ST1 is an 8-bit AVR microcontroller from Microchip. It features 2KB of FLASH memory and 128B of RAM, operating at a frequency of 16MHz. The device supports SPI and UART interfaces and is packaged in a surface mount configuration. The ATTINY25-15ST1 is RoHS compliant and meets AEC-Q100 automotive standards. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a supply voltage range of 2.7V to 5.5V.
Microchip ATTINY25-15ST1 technical specifications.
| Package/Case | T |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
