
The ATTINY26-16PC is an 8-bit AVR microcontroller from Microchip with a 16MHz clock speed and 2KB of FLASH memory. It features 16 I/Os and supports SPI, UART, and 2-Wire interfaces. The device operates over a temperature range of 0°C to 70°C and is available in a PDIP package. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Microchip ATTINY26-16PC technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
No datasheet is available for this part.
