8-bit Microcontrollers - MCU AVR 2KB, 128B EE 16MHz 128B SRAM, 5V
Checking distributor stock and pricing after the page loads.
Microchip ATTINY26-16SE technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Package Quantity | 37 |
| RAM Size | 128B |
| RoHS | Not Compliant |