The ATTINY26-16SU-T is a 16MHz AVR microcontroller with 2KB of FLASH memory and 128 bytes of RAM. It operates over a supply voltage range of 4.5V to 5.5V and is mounted using surface mount technology. The device features two timers/counters and is packaged in a SOIC package, suitable for use in temperatures up to 85°C. It communicates via SPI interface and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Compliant |