The AVR ATtiny microcontroller features a 2KB FLASH memory and operates at a maximum frequency of 4MHz. It is available in a PDIP-14 package and is suitable for through-hole mounting. The device has 11 programmable I/Os and a single timer/counter. It also includes peripherals such as a power-on reset and a watchdog timer. The ATtiny microcontroller has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, with a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
