
The AVR ATtiny microcontroller features a 2KB FLASH memory, 8-bit data bus, and operates at a maximum frequency of 4MHz. It is supplied with a maximum voltage of 5.5V and has a minimum operating temperature of -40°C. The device is available in a PDIP package and is suitable for through-hole mounting. It also features a watchdog timer and power-on reset, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
