The ATTINY44-20SSU microcontroller features a 20MHz AVR core, 4KB of FLASH memory, and 256B of RAM. It operates over a supply voltage range of 2.7V to 5.5V and is available in a surface mount SOIC-20 package. The device is designed to function within a temperature range of -40°C to 85°C.
Microchip ATTINY44-20SSU@SL383 technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.